LM361MX vs LM361N feature comparison

LM361MX National Semiconductor Corporation

Buy Now Datasheet

LM361N National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC DIP
Package Description SOP-14 DIP-14
Pin Count 14 14
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.00003 µA 0.00003 µA
Bias Current-Max (IIB) @25C 0.00003 µA 0.00003 µA
Input Offset Voltage-Max 5000 µV 5000 µV
JESD-30 Code R-PDSO-G14 R-PDIP-T14
JESD-609 Code e0 e0
Length 8.6235 mm 19.18 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -16 V -16 V
Neg Supply Voltage-Nom (Vsup) -10 V -10 V
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Type TOTEM POLE TOTEM POLE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP14,.25 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 235 260
Qualification Status Not Qualified Not Qualified
Response Time-Nom 14 ns 14 ns
Seated Height-Max 1.753 mm 5.08 mm
Supply Voltage Limit-Max 16 V 16 V
Supply Voltage-Nom (Vsup) 10 V 10 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 3.9 mm 7.62 mm
Base Number Matches 2 4

Compare LM361MX with alternatives

Compare LM361N with alternatives