LM361MX
vs
5962-8757202CA
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
QP SEMICONDUCTOR INC
Part Package Code
SOIC
DIP
Package Description
SOP-14
CERAMIC, DIP-14
Pin Count
14
14
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.00003 µA
36 µA
Bias Current-Max (IIB) @25C
0.00003 µA
Input Offset Voltage-Max
5000 µV
6000 µV
JESD-30 Code
R-PDSO-G14
R-CDIP-T14
JESD-609 Code
e0
e0
Length
8.6235 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-16 V
-15 V
Neg Supply Voltage-Nom (Vsup)
-10 V
-10 V
Number of Functions
1
1
Number of Terminals
14
14
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Type
TOTEM POLE
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
DIP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
14 ns
Seated Height-Max
1.753 mm
Supply Voltage Limit-Max
16 V
15 V
Supply Voltage-Nom (Vsup)
10 V
10 V
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Base Number Matches
2
1
Screening Level
MIL-STD-883
Compare LM361MX with alternatives
Compare 5962-8757202CA with alternatives