LM361MDC
vs
NE529A
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
SIGNETICS CORP
|
Part Package Code |
DIE
|
|
Package Description |
DIE,
|
DIP, DIP14,.3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Average Bias Current-Max (IIB) |
30 µA
|
20 µA
|
Input Offset Voltage-Max |
5000 µV
|
10000 µV
|
JESD-30 Code |
X-XUUC-N
|
R-PDIP-T14
|
Neg Supply Voltage Limit-Max |
-16 V
|
-15 V
|
Neg Supply Voltage-Nom (Vsup) |
-10 V
|
-10 V
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Type |
TOTEM POLE
|
TOTEM POLE
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
DIE
|
DIP
|
Package Shape |
UNSPECIFIED
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Response Time-Nom |
14 ns
|
12 ns
|
Supply Voltage Limit-Max |
16 V
|
15 V
|
Supply Voltage-Nom (Vsup) |
10 V
|
10 V
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Position |
UPPER
|
DUAL
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Number of Terminals |
|
14
|
Package Equivalence Code |
|
DIP14,.3
|
Supply Current-Max |
|
10 mA
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare LM361MDC with alternatives
Compare NE529A with alternatives