LM35AH vs LM35CAH/NOPB feature comparison

LM35AH Texas Instruments

Buy Now Datasheet

LM35CAH/NOPB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Package Description HERMETIC SEALED, METAL CAN, TO-46, 3 PIN CAN3/4,.1
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Accuracy-Max (Cel) 0.5 Cel 0.2 Cel
Body Height 2.34 mm 2.34 mm
Body Length or Diameter 5.43 mm 5.43 mm
Housing METAL METAL
JESD-609 Code e0 e1
Linearity (Cel) 0.18 Cel 0.15 Cel
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Operating Current-Max 0.114 mA
Operating Temperature-Max 150 °C 110 °C
Operating Temperature-Min -55 °C -40 °C
Output Interface Type 2-WIRE INTERFACE
Package Body Material METAL METAL
Package Equivalence Code CAN3/4,.1 CAN3/4,.1
Package Shape/Style ROUND ROUND
R0-Nom 0.4 Ω
Sensors/Transducers Type TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
Supply Voltage-Max 30 V 30 V
Supply Voltage-Min 4 V 4 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Silver/Copper (Sn/Ag/Cu)
Termination Type SOLDER SOLDER
Base Number Matches 5 1
Output Voltage-Max 1.5 V
Output Voltage-Min -0.55 V
Technology BIPOLAR
Temperature Coefficient POSITIVE ppm/°C

Compare LM35AH with alternatives

Compare LM35CAH/NOPB with alternatives