LM35AH
vs
LM35CH/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Package Description
HERMETIC SEALED, METAL CAN, TO-46, 3 PIN
METAL CAN, TO-46, 3 PIN
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Accuracy-Max (Cel)
0.5 Cel
0.4 Cel
Body Height
2.34 mm
2.34 mm
Body Length or Diameter
5.43 mm
5.43 mm
Housing
METAL
METAL
JESD-609 Code
e0
e1
Linearity (Cel)
0.18 Cel
0.2 Cel
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
3
3
Operating Current-Max
0.114 mA
Operating Temperature-Max
150 °C
110 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Interface Type
2-WIRE INTERFACE
Package Body Material
METAL
METAL
Package Equivalence Code
CAN3/4,.1
CAN3/4,.1
Package Shape/Style
ROUND
ROUND
R0-Nom
0.4 Ω
Sensors/Transducers Type
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
Supply Voltage-Max
30 V
30 V
Supply Voltage-Min
4 V
4 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Silver/Copper (Sn/Ag/Cu)
Termination Type
SOLDER
SOLDER
Base Number Matches
2
2
Output Voltage-Max
1.5 V
Output Voltage-Min
-0.55 V
Technology
BIPOLAR
Temperature Coefficient
POSITIVE ppm/°C
Compare LM35AH with alternatives
Compare LM35CH/NOPB with alternatives