LM35AH
vs
LM35AH
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
HERMETIC SEALED, METAL CAN, TO-46, 3 PIN
|
METAL CAN, TO-46, 3 PIN
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Accuracy-Max (Cel) |
0.5 Cel
|
0.2 Cel
|
Body Height |
2.34 mm
|
2.34 mm
|
Body Length or Diameter |
5.43 mm
|
5.43 mm
|
Housing |
METAL
|
METAL
|
JESD-609 Code |
e0
|
e0
|
Linearity (Cel) |
0.18 Cel
|
0.18 Cel
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
3
|
3
|
Operating Current-Max |
0.114 mA
|
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Interface Type |
2-WIRE INTERFACE
|
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
CAN3/4,.1
|
CAN3/4,.1
|
Package Shape/Style |
ROUND
|
ROUND
|
R0-Nom |
0.4 Ω
|
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
|
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
|
Supply Voltage-Max |
30 V
|
30 V
|
Supply Voltage-Min |
4 V
|
4 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn63Pb37)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
5
|
5
|
Output Voltage-Max |
|
1.5 V
|
Output Voltage-Min |
|
-0.55 V
|
Technology |
|
BIPOLAR
|
Temperature Coefficient |
|
POSITIVE ppm/°C
|
|
|
|
Compare LM35AH with alternatives
Compare LM35AH with alternatives