LM3565TLE/NOPB
vs
MP3309LGQG
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MONOLITHIC POWER SYSTEMS INC
|
Package Description |
BGA-16
|
QFN-10
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Data Input Mode |
SERIAL
|
|
Input Characteristics |
STANDARD
|
|
Interface IC Type |
LED DISPLAY DRIVER
|
LED DISPLAY DRIVER
|
JESD-30 Code |
S-PBGA-B16
|
R-XQCC-N10
|
JESD-609 Code |
e1
|
|
Length |
1.985 mm
|
1.8 mm
|
Moisture Sensitivity Level |
1
|
|
Multiplexed Display Capability |
NO
|
NO
|
Number of Channels |
1
|
|
Number of Functions |
1
|
1
|
Number of Segments |
2
|
2
|
Number of Terminals |
16
|
10
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-30 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
VFBGA
|
VQCCN
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
CHIP CARRIER, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Seated Height-Max |
0.675 mm
|
1 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2.5 V
|
2.7 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
OTHER
|
AUTOMOTIVE
|
Terminal Finish |
TIN SILVER COPPER
|
|
Terminal Form |
BALL
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.4 mm
|
Terminal Position |
BOTTOM
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
1.985 mm
|
1.4 mm
|
fmax-Min |
0.4 MHz
|
|
Base Number Matches |
1
|
2
|
Package Equivalence Code |
|
LCC10,.06X.07,16
|
Supply Voltage-Nom |
|
3.6 V
|
|
|
|
Compare LM3565TLE/NOPB with alternatives
Compare MP3309LGQG with alternatives