LM3556TME vs LP5560TME/NOPB feature comparison

LM3556TME Texas Instruments

Buy Now Datasheet

LP5560TME/NOPB Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
Input Characteristics STANDARD
JESD-30 Code S-XBGA-B4
JESD-609 Code e1
Moisture Sensitivity Level 1
Multiplexed Display Capability NO
Number of Channels 1
Number of Functions 1
Number of Segments 1
Number of Terminals 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Output Characteristics CONSTANT-CURRENT
Package Body Material UNSPECIFIED
Package Code VFBGA
Package Equivalence Code BGA4,2X2,16
Package Shape SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.675 mm
Supply Current-Max 0.03 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 3.6 V
Surface Mount YES
Temperature Grade OTHER
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL
Terminal Pitch 0.4 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30

Compare LM3556TME with alternatives

Compare LP5560TME/NOPB with alternatives