LM350T vs LM350AT feature comparison

LM350T TT Electronics Resistors

Buy Now Datasheet

LM350AT National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TT ELECTRONICS PLC NATIONAL SEMICONDUCTOR CORP
Package Description PLASTIC, TO-220, 3 PIN PLASTIC, TO-220, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e1 e0
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 70 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 TO-220
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 12 2
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 35 V
Input-Output Voltage Differential-Min 3 V
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Moisture Sensitivity Level 1
Number of Outputs 1
Output Voltage1-Max 33 V
Output Voltage1-Min 1.2 V
Package Equivalence Code SIP3,.1TB
Peak Reflow Temperature (Cel) 260
Technology BIPOLAR
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) 40

Compare LM350T with alternatives

Compare LM350AT with alternatives