LM342P-12
vs
LM340MPX-5.0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SFM
Package Description
TO-202, 3 PIN
SOT-223, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
not_compliant
Input Voltage-Max
35 V
25 V
Input Voltage-Min
14.6 V
7 V
JESD-30 Code
R-PSFM-T3
R-PDSO-G4
Number of Functions
1
1
Number of Terminals
3
4
Operating Temperature TJ-Max
70 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.25 A
1 A
Output Voltage1-Max
12.5 V
5.25 V
Output Voltage1-Min
11.5 V
4.75 V
Output Voltage1-Nom
12 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Qualification Status
COMMERCIAL
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
NOT SPECIFIED
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
DUAL
Base Number Matches
1
2
Rohs Code
No
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
35 V
JESD-609 Code
e0
Length
6.5 mm
Line Regulation-Max
0.05%
Load Regulation-Max
0.05%
Moisture Sensitivity Level
1
Number of Outputs
1
Package Code
SOP
Package Equivalence Code
SOT-223
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.8 mm
Terminal Pitch
2.3 mm
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tolerance-Max
5%
Width
3.56 mm
Compare LM342P-12 with alternatives
Compare LM340MPX-5.0 with alternatives