LM340MPX-5.0
vs
MC7818ACT
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MOTOROLA INC
Part Package Code
SOT-223
SFM
Package Description
SOP, SOT-223
,
Pin Count
3
3
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
25 V
33 V
Input Voltage-Min
7 V
21 V
JESD-30 Code
R-PDSO-G4
R-PSFM-T3
JESD-609 Code
e0
e0
Length
6.5 mm
Line Regulation-Max
0.05%
Load Regulation-Max
0.05%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
4
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1 A
1 A
Output Voltage1-Max
5.25 V
18.7 V
Output Voltage1-Min
4.75 V
17.3 V
Output Voltage1-Nom
5 V
18 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SFM
Package Equivalence Code
SOT-223
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1.8 mm
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
2.3 mm
Terminal Position
DUAL
SINGLE
Voltage Tolerance-Max
5%
3.9%
Width
3.56 mm
Base Number Matches
2
6
Compare LM340MPX-5.0 with alternatives
Compare MC7818ACT with alternatives