LM340S-12/NOPB vs MC7812BD2T feature comparison

LM340S-12/NOPB Texas Instruments

Buy Now Datasheet

MC7812BD2T onsemi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ON SEMICONDUCTOR
Part Package Code D2PAK D2PAK
Package Description ROHS COMPLIANT, TO-263, 3 PIN TO-263, SMSIP3H,.55TB
Pin Count 4 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 1998-04-01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2 V 2 V
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 35 V 30 V
Input Voltage-Min 14.5 V 14.5 V
JESD-30 Code R-PSSO-G3 R-PSSO-G2
JESD-609 Code e3 e0
Length 10.16 mm 10.02 mm
Line Regulation-Max 0.06% 0.24%
Load Regulation-Max 0.12% 0.24%
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min
Output Current1-Max 1.5 A 1 A
Output Voltage1-Max 12.6 V 12.6 V
Output Voltage1-Min 11.4 V 11.4 V
Output Voltage1-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SIP3H,.55TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG
Packing Method TUBE RAIL
Peak Reflow Temperature (Cel) 245 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 4.83 mm 4.572 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 5% 5%
Width 8.6 mm 9.1945 mm
Base Number Matches 1 5

Compare LM340S-12/NOPB with alternatives

Compare MC7812BD2T with alternatives