LM340AT-5.0/NOPB
vs
OM7805AHPBF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
INFINEON TECHNOLOGIES AG
Part Package Code
SFM
Package Description
ROHS COMPLIANT, POWER, PLASTIC, TO-220, 3 PIN
, SIP3,.1TB
Pin Count
3
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
35 V
35 V
Input Voltage-Max
35 V
20 V
Input Voltage-Min
7.5 V
7.5 V
JESD-30 Code
R-PSFM-T3
R-MSFM-T3
JESD-609 Code
e3
Length
14.986 mm
Line Regulation-Max
0.012%
0.012%
Load Regulation-Max
0.025%
0.025%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-55 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
Output Current1-Max
1.5 A
1.5 A
Output Voltage1-Max
5.2 V
5.05 V
Output Voltage1-Min
4.8 V
4.95 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
SFM
SFM
Package Equivalence Code
SIP3,.1TB
SIP3,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Packing Method
TUBE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
19.55 mm
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
4%
1%
Width
10.16 mm
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare LM340AT-5.0/NOPB with alternatives
Compare OM7805AHPBF with alternatives