OM7805AHPBF vs SG140A-05G/883B feature comparison

OM7805AHPBF International Rectifier

Buy Now Datasheet

SG140A-05G/883B Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP SILICON GENERAL INC
Part Package Code TO-257AA TO-257
Package Description , ,
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 20 V 20 V
Input Voltage-Min 7.5 V 7.5 V
JESD-30 Code R-MSFM-T3 R-XSFM-T3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 5.05 V 5.1 V
Output Voltage1-Min 4.95 V 4.9 V
Output Voltage1-Nom 5 V 5 V
Package Body Material METAL UNSPECIFIED
Package Code SFM SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 1% 2%
Base Number Matches 2 1
Technology BIPOLAR

Compare OM7805AHPBF with alternatives

Compare SG140A-05G/883B with alternatives