LM340AS-5.0 vs LM340ASX-5.0/NOPB feature comparison

LM340AS-5.0 Texas Instruments

Buy Now Datasheet

LM340ASX-5.0/NOPB Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code D2PAK D2PAK
Package Description TO-263, 3 PIN TO-263, SMSIP3H,.55TB
Pin Count 4 4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 20 V 20 V
Input Voltage-Min 7.5 V 7.5 V
JESD-30 Code R-PSSO-G3 R-PSSO-G3
Length 10.16 mm 10.16 mm
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1 A 1 A
Output Voltage1-Max 5.2 V 5.2 V
Output Voltage1-Min 4.8 V 4.8 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP3H,.55TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 4.79 mm 4.79 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 4% 4%
Width 8.64 mm 8.6 mm
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
JESD-609 Code e3
Line Regulation-Max 0.012%
Load Regulation-Max 0.025%
Moisture Sensitivity Level 3
Number of Outputs 1
Packing Method TR
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30

Compare LM340AS-5.0 with alternatives

Compare LM340ASX-5.0/NOPB with alternatives