LM340ASX-5.0/NOPB vs IP7815AIGR1 feature comparison

LM340ASX-5.0/NOPB Texas Instruments

Buy Now Datasheet

IP7815AIGR1 TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TT ELECTRONICS PLC
Part Package Code D2PAK
Package Description TO-263, SMSIP3H,.55TB TO-257,
Pin Count 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 20 V 30 V
Input Voltage-Min 7.5 V 17.5 V
JESD-30 Code R-PSSO-G3 R-XSFM-T3
JESD-609 Code e3 e1
Length 10.16 mm
Line Regulation-Max 0.012%
Load Regulation-Max 0.025% 0.075%
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1 A 1 A
Output Voltage1-Max 5.2 V 15.45 V
Output Voltage1-Min 4.8 V 14.55 V
Output Voltage1-Nom 5 V 15 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TO-263 TO-257
Package Equivalence Code SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Packing Method TR
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 4.79 mm
Surface Mount YES NO
Technology BIPOLAR
Terminal Finish Matte Tin (Sn) TIN SILVER COPPER
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 4% 3%
Width 8.6 mm
Base Number Matches 1 2

Compare LM340ASX-5.0/NOPB with alternatives

Compare IP7815AIGR1 with alternatives