LM336Z-5.0
vs
LM336Z-5.0
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Package Description
PLASTIC, TO-92, 3 PIN
PLASTIC, TO-92, 3 PIN
Reach Compliance Code
not_compliant
unknown
kg CO2e/kg
8.54
8.54
Average Weight (mg)
217.033
217.033
CO2e (mg)
1853.465
1853.465
Total Weight
202
Category CO2 Kg
8.54
8.54
CO2
1725.08
Compliance Temperature Grade
Commercial: +0C to +70C
Commercial: +0C to +70C
Candidate List Date
2024-01-23
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1
EFUP
10
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
FMD
Additional Feature
ADJUSTABLE FROM 4V TO 6V
ADJUSTABLE FROM 4V TO 6V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-W3
O-PBCY-W3
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Voltage-Max
5.2 V
5.2 V
Output Voltage-Min
4.8 V
4.8 V
Output Voltage-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BCY
TO-92
Package Equivalence Code
SIP3,.1,50
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Supply Current-Max (Isup)
10 mA
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
34 ppm/°C
34 ppm/°C
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
WIRE
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Trim/Adjustable Output
YES
YES
Voltage Tolerance-Max
4%
Base Number Matches
3
4
Part Package Code
TO-92
Pin Count
3
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Samacsys Modified On
2022-05-22 19:11:53
Compare LM336Z-5.0 with alternatives
Compare LM336Z-5.0 with alternatives