LM336Z-2.5
vs
LM336BLPRE3-2-5
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Package Description
PLASTIC, TO-92, 3 PIN
TO-92, SIP3,.1,50
Reach Compliance Code
not_compliant
unknown
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-W3
O-PBCY-W3
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Voltage-Max
2.59 V
2.54 V
Output Voltage-Min
2.39 V
2.44 V
Output Voltage-Nom
2.49 V
2.49 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BCY
TO-92
Package Equivalence Code
SIP3,.1,50
SIP3,.1,50
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max (Isup)
10 mA
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
34 ppm/°C
68.846 ppm/°C
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Trim/Adjustable Output
YES
YES
Voltage Tolerance-Max
4%
4%
Base Number Matches
5
1
Pbfree Code
Yes
Part Package Code
TO-92
Pin Count
3
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare LM336Z-2.5 with alternatives
Compare LM336BLPRE3-2-5 with alternatives