LM336M-2.5X vs LM336BD-2.5 feature comparison

LM336M-2.5X Texas Instruments

Buy Now Datasheet

LM336BD-2.5 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description SOP, GREEN, PLASTIC, SOIC-8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 8.54 8.54
Average Weight (mg) 66.775 66.775
CO2e (mg) 570.259 570.259
Category CO2 Kg 8.54 8.54
Compliance Temperature Grade Commercial: +0C to +70C Commercial: +0C to +70C
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Voltage-Max 2.59 V 2.54 V
Output Voltage-Min 2.39 V 2.44 V
Output Voltage-Nom 2.49 V 2.49 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max (Isup) 10 mA
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 54 ppm/°C 34.423 ppm/°C
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output YES YES
Width 3.9 mm 3.9 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 8
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2013-12-16
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V2.03a
JESD-609 Code e4
Moisture Sensitivity Level 1
Package Equivalence Code SOP8,.3
Peak Reflow Temperature (Cel) 260
Supply Voltage-Nom (Vsup) 5 V
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2%

Compare LM336M-2.5X with alternatives

Compare LM336BD-2.5 with alternatives