LM336CZ-2.5
vs
LM336BZ-2.5#PBF
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
TO-92
|
|
Package Description |
TO-92,
|
, SIP3,.1,50
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
|
JESD-30 Code |
O-PBCY-T3
|
|
JESD-609 Code |
e0
|
e3
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Voltage-Max |
2.6 V
|
|
Output Voltage-Min |
2.4 V
|
|
Output Voltage-Nom |
2.5 V
|
2.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-92
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Temp Coef of Voltage-Max |
34.286 ppm/°C
|
34 ppm/°C
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
BOTTOM
|
SINGLE
|
Trim/Adjustable Output |
NO
|
NO
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Moisture Sensitivity Level |
|
1
|
Package Equivalence Code |
|
SIP3,.1,50
|
Technology |
|
BIPOLAR
|
Terminal Pitch |
|
1.27 mm
|
Voltage Tolerance-Max |
|
2%
|
|
|
|
Compare LM336CZ-2.5 with alternatives
Compare LM336BZ-2.5#PBF with alternatives