LM336BMX-2.5/NOPB
vs
EP9934-40
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
PCA ELECTRONICS INC
Package Description
SOIC-8
SIP-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
R-XSIP-T8
JESD-609 Code
e3
e0
Length
4.9 mm
Moisture Sensitivity Level
1
3
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Voltage-Max
2.54 V
Output Voltage-Min
2.44 V
Output Voltage-Nom
2.49 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SOP
SIP
Package Equivalence Code
SOP8,.25
SIP8,.06
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
225
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
7.62 mm
Supply Current-Max (Isup)
10 mA
Surface Mount
YES
NO
Technology
BIPOLAR
TTL
Temp Coef of Voltage-Max
34.423 ppm/°C
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
Trim/Adjustable Output
YES
Voltage Tolerance-Max
2%
Width
3.9 mm
Base Number Matches
2
1
Pbfree Code
No
Part Package Code
SIP
Pin Count
8
Additional Feature
MAX RISE TIME CAPTURED
Family
TTL
Logic IC Type
ACTIVE DELAY LINE
Number of Taps/Steps
3
Output Polarity
TRUE
Power Supply Current-Max (ICC)
115 mA
Programmable Delay Line
NO
Prop. Delay@Nom-Sup
40 ns
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Total Delay-Nom (td)
40 ns
Compare LM336BMX-2.5/NOPB with alternatives
Compare EP9934-40 with alternatives