LM3302N vs UA339DCQR feature comparison

LM3302N STMicroelectronics

Buy Now Datasheet

UA339DCQR Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS FAIRCHILD SEMICONDUCTOR CORP
Package Description DIP-14 DIP, DIP14,.3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.4 12.4
Average Weight (mg) 1630.6 1630.6
CO2e (mg) 20219.441 20219.441
Category CO2 Kg 12.4 12.4
Compliance Temperature Grade Industrial: -40C to +85C Commercial: +0C to +70C
EFUP 50
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.10
Amplifier Type COMPARATOR COMPARATOR
Bias Current-Max (IIB) @25C 0.5 µA
Input Offset Voltage-Max 40000 µV 9000 µV
JESD-30 Code R-PDIP-T14 R-XDIP-T14
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified
Response Time-Nom 1300 ns 1400 ns
Supply Current-Max 2.5 mA 2 mA
Supply Voltage Limit-Max 36 V 36 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 9 1
Pbfree Code No
Part Package Code DIP
Pin Count 14
Candidate List Date 2011-12-19
JESD-609 Code e0
Moisture Sensitivity Level 2A
Terminal Finish TIN LEAD

Compare UA339DCQR with alternatives