LM324N/NOPB
vs
LM324F
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
SIGNETICS CORP
Part Package Code
DIP
Pin Count
14
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.5 µA
0.5 µA
Bias Current-Max (IIB) @25C
0.25 µA
0.25 µA
Common-mode Reject Ratio-Min
65 dB
65 dB
Common-mode Reject Ratio-Nom
85 dB
85 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
9000 µV
9000 µV
JESD-30 Code
R-PDIP-T14
R-CDIP-T14
JESD-609 Code
e3
e0
Length
19.05 mm
Low-Bias
NO
Low-Offset
NO
NO
Micropower
YES
YES
Moisture Sensitivity Level
1
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Packing Method
TUBE
Power
NO
Programmable Power
NO
Seated Height-Max
5.334 mm
Supply Current-Max
3 mA
2 mA
Supply Voltage Limit-Max
32 V
16 V
Supply Voltage-Nom (Vsup)
5 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin (Sn)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
1000
1000
Voltage Gain-Min
15000
15000
Wideband
NO
Width
7.62 mm
Base Number Matches
3
3
Package Description
DIP, DIP14,.3
Qualification Status
Not Qualified
Temperature Grade
COMMERCIAL
Compare LM324N/NOPB with alternatives
Compare LM324F with alternatives