LM324N/NOPB vs LF147J feature comparison

LM324N/NOPB Rochester Electronics LLC

Buy Now Datasheet

LF147J National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP DIP
Pin Count 14 14
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.5 µA 0.05 µA
Bias Current-Max (IIB) @25C 0.25 µA 0.0002 µA
Common-mode Reject Ratio-Min 65 dB 80 dB
Common-mode Reject Ratio-Nom 85 dB 100 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 9000 µV 8000 µV
JESD-30 Code R-PDIP-T14 R-GDIP-T14
JESD-609 Code e3 e0
Length 19.05 mm 19.304 mm
Low-Bias NO YES
Low-Offset NO NO
Micropower YES
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE RAIL
Power NO
Programmable Power NO
Seated Height-Max 5.334 mm 5.08 mm
Supply Current-Max 3 mA 11 mA
Supply Voltage Limit-Max 32 V 22 V
Supply Voltage-Nom (Vsup) 5 V 20 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin (Sn) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1000 4000
Voltage Gain-Min 15000 25000
Wideband NO
Width 7.62 mm 7.62 mm
Base Number Matches 3 3
Package Description CERAMIC, DIP-14
Input Offset Current-Max (IIO) 0.025 µA
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -20 V
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Slew Rate-Min 8 V/us
Slew Rate-Nom 13 V/us
Temperature Grade MILITARY
Time@Peak Reflow Temperature-Max (s) 40

Compare LM324N/NOPB with alternatives

Compare LF147J with alternatives