LM321LVIDCKR vs LM321LVIDBVR feature comparison

LM321LVIDCKR Texas Instruments

Buy Now Datasheet

LM321LVIDBVR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description TSSOP, SOT-23-5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 92 dB 92 dB
Input Offset Voltage-Max 3000 µV 3000 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e4
Length 2 mm 2.9 mm
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.1 mm 1.45 mm
Slew Rate-Nom 1.5 V/us 1.5 V/us
Supply Current-Max 0.15 mA 0.16 mA
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 1000 1000
Width 1.25 mm 1.6 mm
Base Number Matches 1 1
Date Of Intro 2018-09-23
Architecture VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min 63 dB
Frequency Compensation YES
Low-Bias NO
Low-Offset NO
Micropower NO
Package Equivalence Code SOP5,.11,37
Packing Method TR
Power NO
Programmable Power NO
Wideband NO

Compare LM321LVIDCKR with alternatives

Compare LM321LVIDBVR with alternatives