LM320H-12
vs
LM120MH-12
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TT ELECTRONICS PLC
Part Package Code
TO-39
Package Description
, CAN3/4,.2
TO-39, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
2.6 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
32 V
Input Voltage-Min
14 V
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e4
Line Regulation-Max
0.02%
Load Regulation-Max
0.04%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
0.5 A
0.5 A
Output Voltage1-Max
12.6 V
12.48 V
Output Voltage1-Min
11.4 V
11.52 V
Output Voltage1-Nom
12 V
12 V
Package Body Material
METAL
METAL
Package Code
BCY
TO-39
Package Equivalence Code
CAN3/4,.2
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
Terminal Finish
Nickel/Gold (Ni/Au)
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
NOT SPECIFIED
Voltage Tolerance-Max
5%
4%
Base Number Matches
1
2
Compare LM320H-12 with alternatives
Compare LM120MH-12 with alternatives