LM320H-12 vs IP120MAH-12-883BR1 feature comparison

LM320H-12 Texas Instruments

Buy Now Datasheet

IP120MAH-12-883BR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP SEMELAB LTD
Part Package Code TO-39 TO-39
Package Description , CAN3/4,.2 TO-39,
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 2.6 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 32 V
Input Voltage-Min 14 V
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e4 e1
Line Regulation-Max 0.02%
Load Regulation-Max 0.04%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 12.6 V 12.12 V
Output Voltage1-Min 11.4 V 11.88 V
Output Voltage1-Nom 12 V 12 V
Package Body Material METAL METAL
Package Code BCY TO-39
Package Equivalence Code CAN3/4,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish Nickel/Gold (Ni/Au) TIN SILVER COPPER
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 5% 1%
Base Number Matches 1 2

Compare LM320H-12 with alternatives

Compare IP120MAH-12-883BR1 with alternatives