LM319AH
vs
5962R9679801QIA
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
BCY
BCY
Package Description
TO-5, CAN10,.23
, CAN10,.23
Pin Count
10
10
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.5 µA
0.95 µA
Bias Current-Max (IIB) @25C
0.5 µA
1 µA
Input Offset Voltage-Max
1000 µV
6800 µV
JESD-30 Code
O-MBCY-W10
O-MBCY-W10
JESD-609 Code
e0
e0
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
2
2
Number of Terminals
10
10
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Type
OPEN-COLLECTOR
OPEN-COLLECTOR
Package Body Material
METAL
METAL
Package Code
TO-5
Package Equivalence Code
CAN10,.23
CAN10,.23
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
80 ns
80 ns
Supply Current-Max
12.5 mA
11.5 mA
Supply Voltage Limit-Max
18 V
36 V
Supply Voltage-Nom (Vsup)
15 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
2
2
Screening Level
38535Q/M;38534H;883B
Total Dose
100k Rad(Si) V
Compare LM319AH with alternatives
Compare 5962R9679801QIA with alternatives