5962R9679801QIA vs LM119H/NOPB feature comparison

5962R9679801QIA Texas Instruments

Buy Now Datasheet

LM119H/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description , CAN10,.23 METAL CAN, TO-5, 10 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.95 µA 0.5 µA
Bias Current-Max (IIB) @25C 1 µA 0.5 µA
Input Offset Voltage-Max 6800 µV 4000 µV
JESD-30 Code O-MBCY-W10 O-MBCY-W10
JESD-609 Code e0 e1
Number of Functions 2 2
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Type OPEN-COLLECTOR OPEN-COLLECTOR
Package Body Material METAL METAL
Package Equivalence Code CAN10,.23 CAN10,.23
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Response Time-Nom 80 ns 80 ns
Screening Level 38535Q/M;38534H;883B
Supply Current-Max 11.5 mA 11.5 mA
Supply Voltage Limit-Max 36 V 18 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Total Dose 100k Rad(Si) V
Base Number Matches 2 2
Part Package Code BCY
Pin Count 10
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Package Code TO-5
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare 5962R9679801QIA with alternatives

Compare LM119H/NOPB with alternatives