LM311PS vs LM111J-8RLQMLV feature comparison

LM311PS Texas Instruments

Buy Now Datasheet

LM111J-8RLQMLV Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC DIP
Package Description SOP, DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.3 µA 0.15 µA
Input Offset Voltage-Max 10000 µV 3000 µV
JESD-30 Code R-PDSO-G8 R-GDIP-T8
JESD-609 Code e4 e0
Length 6.2 mm 10.16 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Type OPEN-COLLECTOR/OPEN-EMITTER OPEN-COLLECTOR; OPEN-DRAIN
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Response Time-Nom 115 ns 200 ns
Seated Height-Max 2 mm 5.08 mm
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 5.3 mm 7.62 mm
Base Number Matches 5 1
Samacsys Manufacturer Texas Instruments
Bias Current-Max (IIB) @25C 0.1 µA
Package Equivalence Code DIP8,.3
Packing Method TUBE
Screening Level MIL-PRF-38535 Class V
Supply Current-Max 6 mA
Total Dose 50k Rad(Si) V

Compare LM311PS with alternatives

Compare LM111J-8RLQMLV with alternatives