LM310H vs HA2-5002/883 feature comparison

LM310H Texas Instruments

Buy Now Datasheet

HA2-5002/883 Intersil Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP INTERSIL CORP
Package Description TO-5, CAN8,.2 , CAN8,.2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type BUFFER BUFFER
Average Bias Current-Max (IIB) 0.01 µA 7 µA
Bandwidth (3dB)-Nom 20 MHz 110 MHz
Input Offset Voltage-Max 10000 µV 30000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0
Neg Supply Voltage Limit-Max -18 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -12 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material METAL METAL
Package Code TO-5
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 30 V/us 1300 V/us
Supply Voltage Limit-Max 18 V 22 V
Supply Voltage-Nom (Vsup) 15 V 12 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code BCY
Pin Count 8
Bias Current-Max (IIB) @25C 7 µA
Output Current-Min 0.1 A
Peak Reflow Temperature (Cel) NOT APPLICABLE
Screening Level MIL-STD-883
Slew Rate-Min 1000 V/us
Supply Current-Max 10 mA
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE

Compare LM310H with alternatives

Compare HA2-5002/883 with alternatives