Part Details for LM308T by NXP Semiconductors
Overview of LM308T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM308T
LM308T CAD Models
LM308T Part Data Attributes
|
LM308T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LM308T
NXP Semiconductors
IC OP-AMP, MBCY8, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Part Package Code | BCY | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.007 µA | |
JESD-30 Code | O-MBCY-W8 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LM308T
This table gives cross-reference parts and alternative options found for LM308T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM308T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-3810104BGX | Texas Instruments | Check for Price | IC OP-AMP, 1000 uV OFFSET-MAX, BCY8, CAN-8, Operational Amplifier | LM308T vs 5962-3810104BGX |
JM38510/10104SGA | Texas Instruments | Check for Price | OP-AMP, 1000uV OFFSET-MAX, MBCY8, METAL CAN, TO-99, 8 PIN | LM308T vs JM38510/10104SGA |
M38510/10104BGX | Micross Components | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, MBCY8, METAL CAN-8 | LM308T vs M38510/10104BGX |
JM38510/10104SGA | Analog Devices Inc | Check for Price | Aerospace Low Input Current Operational Amplifier | LM308T vs JM38510/10104SGA |
LM108AT | NXP Semiconductors | Check for Price | IC OP-AMP, 1000 uV OFFSET-MAX, MBCY8, Operational Amplifier | LM308T vs LM108AT |
M38510/10104BGA | Raytheon Semiconductor | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, MBCY8, METAL CAN-8 | LM308T vs M38510/10104BGA |
LM108AT | Signetics | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8 | LM308T vs LM108AT |