LM308AN8#PBF
vs
LM308AMX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP8,.3
SOP-8
Pin Count
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.007 µA
0.01 µA
Bias Current-Max (IIB) @25C
0.007 µA
Common-mode Reject Ratio-Min
96 dB
96 dB
Common-mode Reject Ratio-Nom
110 dB
110 dB
Frequency Compensation
NO
Input Offset Voltage-Max
500 µV
730 µV
JESD-30 Code
R-PDIP-T8
R-PDSO-G8
JESD-609 Code
e3
Length
9.78 mm
4.9 mm
Low-Bias
NO
Low-Offset
YES
Micropower
YES
Neg Supply Voltage Limit-Max
-18 V
-18 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
250
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.445 mm
1.753 mm
Slew Rate-Nom
0.1 V/us
0.3 V/us
Supply Current-Max
0.8 mA
Supply Voltage Limit-Max
18 V
18 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Voltage Gain-Min
80000
60000
Wideband
NO
Width
7.62 mm
3.9 mm
Base Number Matches
2
2
Neg Supply Voltage-Nom (Vsup)
-15 V
Supply Voltage-Nom (Vsup)
15 V
Unity Gain BW-Nom
1000
Compare LM308AN8#PBF with alternatives
Compare LM308AMX with alternatives