LM308AMX
vs
LM308AN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
MOTOROLA INC
Package Description
SOP-8
DIP, DIP8,.3
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.01 µA
0.01 µA
Common-mode Reject Ratio-Min
96 dB
96 dB
Common-mode Reject Ratio-Nom
110 dB
110 dB
Input Offset Voltage-Max
730 µV
730 µV
JESD-30 Code
R-PDSO-G8
R-PDIP-T8
Length
4.9 mm
9.78 mm
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.753 mm
4.45 mm
Slew Rate-Nom
0.3 V/us
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
1000
1000
Voltage Gain-Min
60000
60000
Width
3.9 mm
7.62 mm
Base Number Matches
2
13
Part Package Code
DIP
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.33.00.01
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.007 µA
Frequency Compensation
NO
JESD-609 Code
e0
Low-Bias
NO
Low-Offset
YES
Micropower
YES
Package Equivalence Code
DIP8,.3
Power
NO
Programmable Power
NO
Supply Current-Max
0.8 mA
Terminal Finish
Tin/Lead (Sn/Pb)
Wideband
NO
Compare LM308AMX with alternatives
Compare LM308AN with alternatives