LM2936QDT-3.3
vs
LM2936QDT-3.3/NOPB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
TO-252
Package Description
TO-252,
TO-252, 3/2 PIN
Pin Count
4
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.4 V
0.4 V
Input Voltage-Max
40 V
60 V
Input Voltage-Min
6 V
6 V
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
Length
6.58 mm
6.58 mm
Number of Functions
1
1
Number of Terminals
2
3
Operating Temperature TJ-Max
150 °C
150 °C
Output Current1-Max
0.05 A
0.05 A
Output Voltage1-Max
3.399 V
3.399 V
Output Voltage1-Min
3.201 V
3.201 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
TO-252
Package Equivalence Code
SMSIP3H,.38,90TB
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
2.55 mm
2.55 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.285 mm
2.285 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
3%
3%
Width
6.1 mm
6.1 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Adjustability
FIXED
Dropout Voltage1-Nom
0.2 V
Input Voltage Absolute-Max
40 V
JESD-609 Code
e3
Line Regulation-Max
0.03%
Load Regulation-Max
0.03%
Moisture Sensitivity Level
2
Number of Outputs
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Terminal Finish
Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
30
Compare LM2936QDT-3.3 with alternatives
Compare LM2936QDT-3.3/NOPB with alternatives