LM2936QDT-3.3/NOPB vs LP2950CDT-3.3RK feature comparison

LM2936QDT-3.3/NOPB Texas Instruments

Buy Now Datasheet

LP2950CDT-3.3RK Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC MOTOROLA INC
Package Description TO-252, 3/2 PIN TO-252,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.4 V 0.45 V
Dropout Voltage1-Nom 0.2 V
Input Voltage Absolute-Max 40 V
Input Voltage-Max 60 V 30 V
Input Voltage-Min 6 V 4.3 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3
Length 6.58 mm 6.54 mm
Line Regulation-Max 0.03%
Load Regulation-Max 0.03%
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.05 A 0.1 A
Output Voltage1-Max 3.399 V 3.366 V
Output Voltage1-Min 3.201 V 3.234 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-252
Package Equivalence Code SMSIP3H,.38,90TB SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100
Seated Height-Max 2.55 mm 2.38 mm
Surface Mount YES YES
Technology BIPOLAR
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.285 mm 2.3 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 3% 2%
Width 6.1 mm 6.16 mm
Base Number Matches 1 3

Compare LM2936QDT-3.3/NOPB with alternatives