LM2936HVBMA-5.0 vs LM2936QHBMA-5.0 feature comparison

LM2936HVBMA-5.0 National Semiconductor Corporation

Buy Now Datasheet

LM2936QHBMA-5.0 Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description SOIC-8 SOP,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.4 V 0.4 V
Dropout Voltage1-Nom 0.2 V
Input Voltage Absolute-Max 60 V
Input Voltage-Max 60 V 40 V
Input Voltage-Min 6 V 6 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm 4.9 mm
Line Regulation-Max 0.035%
Load Regulation-Max 0.03%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 8 8
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.05 A 0.05 A
Output Voltage1-Max 5.15 V 5.15 V
Output Voltage1-Min 4.85 V 4.85 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method RAIL
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 3% 3%
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
Part Package Code SOIC
Pin Count 8
Screening Level AEC-Q100

Compare LM2936HVBMA-5.0 with alternatives

Compare LM2936QHBMA-5.0 with alternatives