LM2936QHBMA-5.0
vs
LM2936M-5.0/NOPB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP,
SOIC-8
Pin Count
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.4 V
0.4 V
Input Voltage-Max
40 V
40 V
Input Voltage-Min
6 V
6 V
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
4.9 mm
4.9 mm
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature TJ-Max
150 °C
150 °C
Output Current1-Max
0.05 A
0.05 A
Output Voltage1-Max
5.15 V
5.15 V
Output Voltage1-Min
4.85 V
4.85 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
1.75 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
3%
3%
Width
3.9 mm
3.9 mm
Base Number Matches
1
2
Rohs Code
Yes
Adjustability
FIXED
Dropout Voltage1-Nom
0.2 V
Input Voltage Absolute-Max
60 V
JESD-609 Code
e3
Line Regulation-Max
0.03%
Load Regulation-Max
0.03%
Moisture Sensitivity Level
1
Number of Outputs
1
Operating Temperature TJ-Min
-40 °C
Package Equivalence Code
SOP8,.25
Packing Method
RAIL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
40
Compare LM2936QHBMA-5.0 with alternatives
Compare LM2936M-5.0/NOPB with alternatives