LM2936HVBMA-5.0/NOPB vs LM2936QHBMA-5.0 feature comparison

LM2936HVBMA-5.0/NOPB Rochester Electronics LLC

Buy Now Datasheet

LM2936QHBMA-5.0 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP,
Pin Count 8 8
Reach Compliance Code unknown unknown
Dropout Voltage1-Max 0.4 V 0.4 V
Input Voltage-Max 60 V 40 V
Input Voltage-Min 6 V 6 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 150 °C 150 °C
Output Voltage1-Max 5.15 V 5.15 V
Output Voltage1-Min 4.85 V 4.85 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm 3.9 mm
Base Number Matches 3 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Output Current1-Max 0.05 A
Screening Level AEC-Q100
Voltage Tolerance-Max 3%

Compare LM2936QHBMA-5.0 with alternatives