LM2936DT-3.3/NOPB
vs
LM2936QDTX-3.3/NOPB
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
TO-252
|
|
Package Description |
GREEN, TO-252, 3 PIN
|
TO-252, SMSIP3H,.38,90TB
|
Pin Count |
4
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.4 V
|
0.4 V
|
Dropout Voltage1-Nom |
0.2 V
|
0.2 V
|
Input Voltage Absolute-Max |
60 V
|
40 V
|
Input Voltage-Max |
60 V
|
60 V
|
Input Voltage-Min |
6 V
|
6 V
|
JESD-30 Code |
R-PSSO-G2
|
R-PSSO-G2
|
JESD-609 Code |
e3
|
e3
|
Length |
6.58 mm
|
6.58 mm
|
Line Regulation-Max |
0.03%
|
0.03%
|
Load Regulation-Max |
0.03%
|
0.03%
|
Moisture Sensitivity Level |
2
|
2
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
-40 °C
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.05 A
|
0.05 A
|
Output Voltage1-Max |
3.399 V
|
3.399 V
|
Output Voltage1-Min |
3.201 V
|
3.201 V
|
Output Voltage1-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-252
|
TO-252
|
Package Equivalence Code |
SMSIP3H,.38,90TB
|
SMSIP3H,.38,90TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TUBE
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
2.55 mm
|
2.55 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.285 mm
|
2.285 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Voltage Tolerance-Max |
3%
|
3%
|
Width |
6.1 mm
|
6.1 mm
|
Base Number Matches |
1
|
1
|
Screening Level |
|
AEC-Q100
|
|
|
|
Compare LM2936DT-3.3/NOPB with alternatives
Compare LM2936QDTX-3.3/NOPB with alternatives