LM2936DT-3.3/NOPB
vs
LP2950ACDT-3.3RG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
ONSEMI
Package Description
TO-252, 3 PIN
SMT-8
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.04
Average Weight (mg)
338.5
CO2e (mg)
4075.54
Total Weight
288
350.99
Category CO2 Kg
12.04
12.04
CO2
3467.5199999999995
4225.9196
Compliance Temperature Grade
Automotive: -40C to +150C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2024-01-23
CAS Accounted for Wt
100
97
CA Prop 65 Presence
NO
YES
EFUP
e
50
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free
Conflict Mineral Status Source
FMD
CMRT V6.31
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.4 V
0.45 V
Dropout Voltage1-Nom
0.2 V
0.35 V
Input Voltage Absolute-Max
60 V
30 V
Input Voltage-Max
40 V
30 V
Input Voltage-Min
6 V
4.3 V
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
JESD-609 Code
e3
e3
Length
6.58 mm
6.54 mm
Line Regulation-Max
0.03%
0.0033%
Load Regulation-Max
0.03%
0.0033%
Moisture Sensitivity Level
2
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
2
2
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.05 A
0.1 A
Output Voltage1-Max
3.399 V
3.346 V
Output Voltage1-Min
3.201 V
3.254 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
TO-252
Package Equivalence Code
SMSIP3H,.38,90TB
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, HEAT SINK/SLUG
Packing Method
RAIL
TR
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.55 mm
2.51 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.285 mm
2.29 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
40
Voltage Tolerance-Max
3%
1.4%
Width
6.1 mm
6.095 mm
Base Number Matches
2
1
Pbfree Code
Yes
parentfamilyid
1036489
Part Package Code
DPAK (SINGLE GAUGE) TO-252
Pin Count
3
Manufacturer Package Code
369C
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Samacsys Modified On
2024-09-19 14:45:22
EU RoHS Exemptions
7(a)
SVHC Over MCV
7439-92-1
CA Prop 65 CAS Numbers
1333-86-4, 7439-92-1, 7440-02-0
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Compare LM2936DT-3.3/NOPB with alternatives
Compare LP2950ACDT-3.3RG with alternatives