LM2931Z-5.0RM
vs
LM2931Z-5.0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
ONSEMI
Package Description
,
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.6 V
0.6 V
Input Voltage-Max
26 V
26 V
Input Voltage-Min
6 V
6 V
JESD-30 Code
O-PBCY-T3
O-PBCY-W3
Number of Functions
1
1
Number of Terminals
3
3
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
5.5 V
5.5 V
Output Voltage1-Min
4.5 V
4.5 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BCY
TO-92
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
1
8
Pbfree Code
No
Rohs Code
No
Part Package Code
TO-92
Pin Count
3
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Adjustability
FIXED
Dropout Voltage1-Nom
0.16 V
Input Voltage Absolute-Max
40 V
JESD-609 Code
e0
Line Regulation-Max
0.03%
Load Regulation-Max
0.05%
Number of Outputs
1
Operating Temperature TJ-Max
150 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Equivalence Code
SIP3,.1,50
Packing Method
RAIL
Peak Reflow Temperature (Cel)
235
Terminal Finish
Tin/Lead (Sn80Pb20)
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
10%
Compare LM2931Z-5.0RM with alternatives
Compare LM2931Z-5.0 with alternatives