LM2931Z-5.0RM vs LM2931Z-5.0/NOPB feature comparison

LM2931Z-5.0RM Motorola Semiconductor Products

Buy Now Datasheet

LM2931Z-5.0/NOPB National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC NATIONAL SEMICONDUCTOR CORP
Package Description , PLASTIC, TO-92, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.6 V 0.6 V
Input Voltage-Max 26 V 26 V
Input Voltage-Min 6 V 6 V
JESD-30 Code O-PBCY-T3 O-PBCY-W3
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 5.5 V 5.5 V
Output Voltage1-Min 4.5 V 4.5 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BCY TO-92
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 3 2
Rohs Code Yes
Adjustability FIXED
Dropout Voltage1-Nom 0.3 V
Input Voltage Absolute-Max 26 V
JESD-609 Code e2
Line Regulation-Max 0.03%
Load Regulation-Max 0.05%
Moisture Sensitivity Level 1
Number of Outputs 1
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Package Equivalence Code SIP3,.1,50
Peak Reflow Temperature (Cel) 260
Terminal Finish Tin/Copper (Sn/Cu)
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 10%

Compare LM2931Z-5.0RM with alternatives

Compare LM2931Z-5.0/NOPB with alternatives