LM2931Z-5.0RM vs LM2931AZ-5.0/LFT1 feature comparison

LM2931Z-5.0RM Motorola Mobility LLC

Buy Now Datasheet

LM2931AZ-5.0/LFT1 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC TEXAS INSTRUMENTS INC
Part Package Code TO-92
Package Description , TO-92, SIP3,.1,50
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.6 V 0.6 V
Input Voltage-Max 26 V 26 V
Input Voltage-Min 6 V 6 V
JESD-30 Code O-PBCY-T3 O-PBCY-W3
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 5.5 V 5.25 V
Output Voltage1-Min 4.5 V 4.75 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BCY TO-92
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1
Rohs Code No
parentfamilyid 4213429
kg CO2e/kg 12.04
Average Weight (mg) 217.033
CO2e (mg) 2613.081
Total Weight 203.278351
Category CO2 Kg 12.04
CO2 2447.47134604
Compliance Temperature Grade Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27
CAS Accounted for Wt 99
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Adjustability FIXED
Dropout Voltage1-Nom 0.3 V
Input Voltage Absolute-Max 26 V
JESD-609 Code e3
Length 4.3 mm
Line Regulation-Max 0.03%
Load Regulation-Max 0.05%
Number of Outputs 1
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code SIP3,.1,50
Packing Method TR
Seated Height-Max 5.34 mm
Terminal Finish Matte Tin (Sn)
Terminal Pitch 1.27 mm
Voltage Tolerance-Max 3.8%
Width 4.3 mm

Compare LM2931Z-5.0RM with alternatives

Compare LM2931AZ-5.0/LFT1 with alternatives