LM2931CDR2G
vs
NCV2931ACDRG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ONSEMI
ON SEMICONDUCTOR
Part Package Code
SOIC-8 Narrow Body
SOIC
Package Description
SOIC-8
SOP, SOP8,.25
Pin Count
8
8
Manufacturer Package Code
751-07
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
12 Weeks
Samacsys Manufacturer
onsemi
Adjustability
ADJUSTABLE
ADJUSTABLE
Dropout Voltage1-Max
0.6 V
0.6 V
Dropout Voltage1-Nom
0.16 V
0.16 V
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e3
Length
4.9 mm
4.9 mm
Line Regulation-Max (%/V)
1.25
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
29.5 V
29.5 V
Output Voltage1-Min
2.7 V
2.7 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
1.75 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Rohs Code
Yes
Operating Temperature TJ-Min
-40 °C
Screening Level
AEC-Q100
Compare LM2931CDR2G with alternatives
Compare NCV2931ACDRG with alternatives