LM2931CDR2G vs LM2931CDG feature comparison

LM2931CDR2G onsemi

Buy Now Datasheet

LM2931CDG onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code SOIC-8 Narrow Body SOIC-8 Narrow Body
Package Description SOIC-8 SOIC-8
Pin Count 8 8
Manufacturer Package Code 751-07 751-07
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 12 Weeks
Samacsys Manufacturer onsemi onsemi
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 0.6 V 0.6 V
Dropout Voltage1-Nom 0.16 V 0.16 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.9 mm
Line Regulation-Max (%/V) 1.25 1.25
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 29.5 V 29.5 V
Output Voltage1-Min 2.7 V 2.7 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR RAIL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 3.9 mm 3.9 mm
Base Number Matches 1 1

Compare LM2931CDR2G with alternatives

Compare LM2931CDG with alternatives