LM2927T vs CS-8126-1T5 feature comparison

LM2927T National Semiconductor Corporation

Buy Now Datasheet

CS-8126-1T5 Cherry Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP CHERRY SEMICONDUCTOR CORP
Package Description TO-220, 5 PIN STRAIGHT, TO-220, 5 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.7 V 0.6 V
Dropout Voltage1-Nom 0.4 V 0.4 V
Input Voltage Absolute-Max 26 V
Input Voltage-Max 26 V 26 V
Input Voltage-Min 6 V 6 V
JESD-30 Code R-PSFM-T5 R-PSFM-T5
JESD-609 Code e0 e0
Line Regulation-Max 0.05% 0.05%
Load Regulation-Max 0.06% 0.05%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C -45 °C
Output Current1-Max 0.5 A 0.75 A
Output Voltage1-Max 5.25 V 5.15 V
Output Voltage1-Min 4.75 V 4.85 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP SFM
Package Equivalence Code ZIP5,.15,.2,67TB SIP5,.1,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.7 mm 1.7 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5% 3%
Base Number Matches 3 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C

Compare LM2927T with alternatives

Compare CS-8126-1T5 with alternatives