LM2927T
vs
CS8126-1YTH5
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
CHERRY SEMICONDUCTOR CORP
Package Description
TO-220, 5 PIN
TO-220, 5 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.7 V
0.6 V
Dropout Voltage1-Nom
0.4 V
Input Voltage Absolute-Max
26 V
Input Voltage-Max
26 V
26 V
Input Voltage-Min
6 V
6 V
JESD-30 Code
R-PSFM-T5
R-PZFM-T5
JESD-609 Code
e0
Line Regulation-Max
0.05%
Load Regulation-Max
0.06%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.5 A
0.75 A
Output Voltage1-Max
5.25 V
5.15 V
Output Voltage1-Min
4.75 V
4.85 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
ZIP
ZFM
Package Equivalence Code
ZIP5,.15,.2,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
ZIG-ZAG
Voltage Tolerance-Max
5%
3%
Base Number Matches
3
1
Compare LM2927T with alternatives
Compare CS8126-1YTH5 with alternatives