AD7740KRM-REEL
vs
AD537KD
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
ROCHESTER ELECTRONICS INC
Part Package Code
SOIC
DIP
Package Description
TSSOP, TSSOP8,.19
DIP,
Pin Count
8
14
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
Additional Feature
CAN ALSO OPERATE FROM 4.75V TO 5.25V SUPPLY
IT CAN ALSO OPERATE FROM A +/-5V TO +/-18V SUPPLY
Converter Type
VOLTAGE TO FREQUENCY CONVERTER
VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code
R-PDSO-G8
R-CDIP-T14
JESD-609 Code
e0
e0
Length
3 mm
19.43 mm
Linearity Error-Max (EL)
0.018%
0.1%
Moisture Sensitivity Level
1
NOT SPECIFIED
Number of Functions
1
1
Number of Terminals
8
14
Operating Frequency-Max
1 MHz
0.15 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
TSSOP
DIP
Package Equivalence Code
TSSOP8,.19
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
IN-LINE
Peak Reflow Temperature (Cel)
240
NOT SPECIFIED
Positive Input Voltage-Max
3.1 V
32 V
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
1.1 mm
5.08 mm
Supply Current-Max
1.5 mA
Supply Voltage-Max
3.6 V
36 V
Supply Voltage-Min
3 V
4.5 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
NO
Technology
CMOS
Temperature Grade
OTHER
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
3 mm
7.62 mm
Base Number Matches
1
2
Pbfree Code
No
Negative Input Voltage-Max
-18 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare AD7740KRM-REEL with alternatives