LM29152RS
vs
MIC29152BUT&R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
TAEJIN TECHNOLOGY CO LTD
MICREL INC
Package Description
TO-252,
TO-263, D2PAK-5
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
HTC Korea TAEJIN Tech
Dropout Voltage1-Max
0.6 V
0.6 V
JESD-30 Code
R-PSSO-G5
R-PSSO-G5
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
1.5 A
1.5 A
Output Voltage1-Max
26 V
25 V
Output Voltage1-Min
1.25 V
1.25 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
TO-263
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
2
Rohs Code
No
Part Package Code
D2PAK
Pin Count
4
Adjustability
ADJUSTABLE
Dropout Voltage1-Nom
0.35 V
JESD-609 Code
e0
Length
10.363 mm
Line Regulation-Max (%/V)
0.02
Load Regulation-Max(%)
1%
Moisture Sensitivity Level
3
Number of Outputs
1
Package Equivalence Code
SMSIP5H,.6,67TB
Packing Method
TR
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
4.902 mm
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Pitch
1.702 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
8.7805 mm
Compare LM29152RS with alternatives
Compare MIC29152BUT&R with alternatives